Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49.157 |
10+ | Kč36.617 |
25+ | Kč33.106 |
100+ | Kč29.594 |
250+ | Kč28.090 |
500+ | Kč27.086 |
Product Information
Product Overview
The MAX5362LEUK+T is a low power 6bit digital to analogue converter (DAC) with 2-wire serial interface in 5 pin SOT-23 package. This serial interface allows communication with multiple devices and has an internal 0.9 x VDD reference. The fast-mode I2C compatible serial interface allows communication at data rates up to 400Kbps, minimizing board space and reducing interconnect complexity in many applications. It include an output buffer, a low power shutdown mode and a power on-reset that ensures the DAC outputs are at zero when power is initially applied. In shutdown mode, the supply current is reduced to less than 1µA and the output is pulled down with a 10kohm resistor to GND. This device is used in automatic tuning (VCO), power amplifier bias control, programmable threshold levels, automatic gain control and automatic offset adjustment.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 1µA at shutdown mode (VDD = 2.7V to 5.5V)
- Maximum supply current is 230µA at no load (VDD = 2.7V to 5.5V)
- Buffered output drives resistive loads
- Fast I2C compatible serial interface
- Maximum INL/DNL is ≤1LSB
- Offset error temperature coefficient is 1ppm/°C
- Wake-up time is 50µs from software shutdown
- Full-scale error is ≤-5% at code = 63
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6bit
I2C
SOT-23
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
5Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate