Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.472 |
10+ | Kč51.916 |
25+ | Kč47.652 |
100+ | Kč42.636 |
250+ | Kč40.379 |
500+ | Kč39.125 |
Product Information
Product Overview
The MAX5382NEUK+T is a low cost, low power, 8bit DAC with 2-wire serial interface in 5 pin SOT-23 package. The simple 2-wire serial interface allows communication with multiple devices. The MAX5382 operates over full +2.7V to +5.5V supply range and has an internal reference equal to 0.9 x VDD. The fast mode I2C compatible serial interface allows communication at data rates up to 400Kbps minimizing board space and reducing interconnect complexity in many applications. The device is available with 0x64 factory preset address. It also include an output buffer, low power shutdown mode and power-on reset that ensures DAC outputs are at zero when power is initially applied. In shutdown mode, supply current is reduced to less than 1µA and output is pulled down to GND with a 10Kohm resistor. Typical applications include automatic tuning (VCO), power amplifier bias control, programmable threshold levels, automatic gain control and automatic offset adjustment.
- ±1LSB INL, ±1LSB DNL, ±1mV offset error, 1ppm/°C offset error temperature coefficient
- Operating temperature range from -40°C to 85°C
- Low glitch power-on reset to zero DAC output, 400KHz SCL clock frequency
- Buffered output drives resistive loads
- Low 230μA maximum supply current
- 5% of ideal FS full scale error, ±10ppm/°C full scale error temperature coefficient
- 10Kohm output resistance, 0.4V/µs voltage output slew rate
- 20µs output settling time (to 1/2 LSB, 50Kohm and 50pF load)
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
I2C
SOT-23
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
5Pins
-40°C
8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate