Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.726 |
10+ | Kč52.919 |
25+ | Kč48.154 |
100+ | Kč43.388 |
250+ | Kč41.131 |
500+ | Kč39.877 |
Product Information
Product Overview
The MAX5385EUT+T is a low power, 8bit digital to analogue converter (DAC) with 3-wire serial interface in 6 pin SOT-23 package. This device has an internal reference equal to 0.9 x VDD, it require an extremely low supply current of only 150µA (typ) and provide a buffered voltage output. It power-up at zero code and remain there until a new code is written to the DAC registers. It provides additional safety for applications that drive valves or other transducers that need to be off on power-up. This device is used in automatic tuning (VCO), power amplifier bias control, programmable threshold levels, automatic gain control and automatic offset adjustment.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Maximum supply current is 230µA at No load (VDD = +2.7V to +5.5V)
- Maximum supply current is 1µA at shutdown mode (VDD = +2.7V to +5.5V)
- Software-selectable output resistance during shutdown
- Buffered output drives resistive loads, low-glitch power-on reset to zero DAC output
- 3-wire SPI/QSPI/MICROWIRE compatible interface
- Maximum INL/DNL is <lt/> ±1LSB, full-scale error is <lt/> ±5% at code =255, no load
- Three low-current shutdown modes, full-scale error is <lt/> ±5%
- Offset error temperature coefficient is 1ppm/°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
SOT-23
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate