| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč16,462.69 |
Product Information
Product Overview
MAX5868 evaluation kit (EV kit) contains a single MAX5868 high-performance interpolating and modulating 16-Bit, 4.96Gsps digital-to-analogue converter (DAC) which can directly synthesize 500MHz of instantaneous bandwidth from DC to frequencies greater than 2GHz. The device is optimized for cable access and digital video broadcast applications and meets spectral emission requirements for a broad set of radio transmitters and modulators, including EPoC, DVB-T, DVB-T2, DVB-C2, ISDB-T and DOCSIS 3.0/3.1. The MAX5868 EV kit provides a complete system for evaluating performance of the MAX5868 device, as well as development of a digital video solution.
- Single 3.3V input voltage supply
- On-board clock generation module employing MAX2871 VCO/PLL
- Direct interface with Xilinx® VC707 data source board
- Windows 7/10-compatible software
- Optional on-board SPI interface control for the MAX5868
- On-board SMBus™ interface control for the MAX6654 temperature sensor
- Integrated GUI controls for VC707 operation
- Fully assembled, tested and proven 10-layer PCB design
- Digital video broadcast modulators, downstream DOCSIS CMTS modulators
- DVB-T/DVB-T2/DVB-C2/ISDB-T modulators, Ethernet PON over Coax (EPoC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board MAX5868, 2x 1-Inch Stand-Offs with Screws, 2x Screws
No SVHC (25-Jun-2025)
MAX5868
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate