Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.626 |
10+ | Kč31.350 |
25+ | Kč30.096 |
100+ | Kč28.842 |
250+ | Kč27.588 |
500+ | Kč26.083 |
Product Information
Product Overview
MAX6612MXK+T is a high-slope, low-power, analogue temperature sensor. The sensitivity of the output voltage to temperature is a high 19.53mV/°C. This sensitivity provides superior noise immunity. The voltage/temperature slope is chosen to provide convenient bit weights when the MAX6612 drives the input of an ADC with a 2.5V or 5V reference. Useful measurements can be obtained at temperatures as high as +150°C. Self-heating effects are negligible due to the low current consumption of the part. Unlike many analogue temperature sensors, the MAX6612 is stable with large capacitive loads. Any capacitive load greater than or equal to 1000pF yields stable operation, providing broad flexibility in board-level design. Applications include base stations, industrial equipment, home appliances, battery packs, medical instruments, portable equipment, and GPS equipment.
- Optimized for use with ADCs, high temperature-to-voltage slope
- Able to drive high-capacitive loads
- No calibration required
- Output voltage is 400mV typ TA=0°C
- Shutdown current is 1µA typ at VCC < 0.8V
- Supply sensitivity is 0.5°C/V typ at VCC=2.4V to 5.5V
- Load regulation is 0.03°C/µA typ at IOUT=2µA to 100µA
- 5 SC70-5 package
- Temperature range from -55°C to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 1.2°C
-55°C
150°C
SC-70
5Pins
5.5V
-
-55°C
-
MSL 1 - Unlimited
Analogue
± 1.2°C
-55°C
150°C
SC-70
2.4V
1Channels
-
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate