30 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč671.893 |
| 10+ | Kč572.326 |
| 30+ | Kč508.372 |
| 120+ | Kč491.568 |
| 270+ | Kč483.292 |
Product Information
Product Overview
The MAX6955AAX+ is a 2-wire interfaced LED Display Driver with I/O expander and key scan. The MAX6955 is a compact display driver that interfaces microprocessors to a mix of 7-segment, 14-segment and 16-segment LED displays through an I²C-compatible 2-wire serial interface. The MAX6955 drives up to 16 digits 7-segment, 8 digits 14-segment, 8 digits 16-segment or 128 discrete LEDs, while functioning from a supply voltage as low as 2.7V. The driver includes five I/O expander or general-purpose I/O (GPIO) lines, some or all of which can be configured as a key-switch reader. The key-switch reader automatically scans and debounces a matrix of up to 32 switches. Included on chip are full 14- and 16-segment ASCII 104-character fonts, a hexadecimal font for 7-segment displays, multiplex scan circuitry, anode and cathode drivers and static RAM that stores each digit. The maximum segment current for the display digits is set using a single external resistor.
- Simplifies driving 5 x 7 matrix LED displays
- Standard 2-wire interface supports a variety of microprocessor architectures
- Integrated flexibility supports different application requirements - Display blanked on power-up
- Slew-rate limited segment drivers for low EMI
- Automotive temperature range standard covers usage in harsh environments
- Audio/Video Equipment; Bar Graph Displays; Panel Meters; Set-Top Boxes; White Goods
Applications
RF Communications, Metering, Audio, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LED Display Driver
-
5.5V
36Pins
935mA
5.5V
I2C
-
125°C
No SVHC (25-Jun-2025)
19Outputs
-
2.7V
SSOP
-
2.7V
8MHz
Surface Mount
-40°C
MSL 1 - Unlimited
SSOP
8MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate