Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.756 |
10+ | Kč122.140 |
96+ | Kč99.066 |
192+ | Kč98.314 |
288+ | Kč97.310 |
576+ | Kč94.552 |
Product Information
Product Overview
The MAX6970AUE+ is a 8-port, 36V constant current LED driver in 16 pin TSSOP package. This serial interfaced LED driver provides eight open-drain, constant-current-sinking LED driver outputs rated at 36V. The constant current outputs are programmed together up to 55mA using a single external resistor and operates with a 25Mbps, industry standard, 4-wire serial interface. It uses industry-standard shift-registerplus latch-type serial interface. The driver accepts data shifted into an 8bit shift register using data input DIN and clock input CLK. Input data appears at output DOUT eight clock cycles later to allow cascading of multiple MAX6970's. It is used for variable message signs, marquee displays, point of order signs, traffic signs, gaming features and architectural lighting.
- Operating voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Eight constant-current LED outputs rated at 36V
- Output current programmed by single resistor
- 3% current matching between outputs
- 6% current matching between ICs
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Channels
36V
16Pins
5.5V
-40°C
-
MSL 1 - Unlimited
-
TSSOP
55mA
-
55mA
TSSOP
3V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
8Outputs
36V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate