Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč173.554 |
10+ | Kč134.680 |
50+ | Kč134.429 |
100+ | Kč123.644 |
Product Information
Product Overview
The MAX698CPA+ is a low cost, power-on reset in 8 pin DIP package. The device monitors +5V supply in microprocessor (μP) and digital systems. It supplies a RESET (complementary) pulse of at least 140ms duration on power-up, power-down and during low voltage brownout conditions. Circuit reliability is increased at reduced cost by eliminating all external components and adjustments. Typical applications include intelligent instruments, controllers, computers and critical & µP power monitoring.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- Precision voltage monitor
- Power-OK/reset time delay
- Minimum component count
- Supply current is 5mA
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
0°C
-
MSL 1 - Unlimited
-
-
4.65V
3V
Active-High, Push-Pull / Active-Low, Open-Drain
8Pins
500ms
70°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate