Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč294.941 |
| 10+ | Kč231.739 |
| 50+ | Kč206.408 |
| 100+ | Kč198.383 |
| 250+ | Kč190.106 |
| 500+ | Kč185.090 |
Product Information
Product Overview
MAX7301ATL+ is a 4 wire interfaced, 2.5V to 5.5V, 28 port I/O expander in 40 pin TQFN package. This compact, serial interfaced I/O expander (or general purpose I/O (GPIO) peripheral) provides microprocessors with up to 28 ports. Each port is individually user configurable to a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic which generates an interrupt upon change of port logic level. The MAX7301 is controlled through an SPI compatible 4 wire serial interface.
- Low power consumption reduces power supply requirements
- Operating temperature range from -40°C to 125°C
- High speed 26MHz SPI/QSP/MICROWIRE compatible serial interface
- Maximum shutdown current is 11μA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.5V
TQFN
28I/O's
125°C
-
No SVHC (21-Jan-2025)
SPI
5.5V
40Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate