Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč95.555 | 
| 10+ | Kč72.481 | 
| 86+ | Kč58.186 | 
| 172+ | Kč57.684 | 
| 258+ | Kč56.932 | 
| 516+ | Kč54.925 | 
Product Information
Product Overview
The MAX7370ETG+ is an 8 x 8 key-switch controller and LED driver/GPIOs with I2C interface and high level of ESD protection in 24 pin TQFN package. The I2C-interfaced peripheral provides microprocessors with management of up to 64 key switches with optional GPIO and PWM-controlled LED drivers. The key-switch drivers interface with metallic or resistive switches with on-resistances up to 5Kohm. The IC features autosleep and autowake modes. The autosleep feature puts the device in a low power state (1μA typ) after a timeout period. The autowake feature configures the device to return to normal operating mode from sleep upon a keypress. The key controller debounces and maintains a FIFO buffer of keypress and release events. An interrupt output can be configured to alert key presses as they occur or at the maximum rate. The same index rows and columns in device can be used as direct logic-level translator. If device is not used for key-switch control all keyboard pins can be used as GPIOs.
- Supply voltage range is 1.62V to 3.6V
- Operating temperature range from -40°C to 85°C
- ±8KV IEC 61000-4-2 contact discharge, ±15KV IEC 61000-4-2 air-gap discharge
- Key inputs are monitored statically, not dynamically to ensure low EMI operation
- 256 step PWM individual LED intensity control accuracy
- Individual LED blink rates and common LED fade in/out rates from 256ms to 4096ms
- FIFO queues up to 16 debounced key events
- User configurable keypress and release debounce time (2ms to 32ms)
- Key switch interrupt (INT) on each debounced event/FIFO level or end of definable time period
- 5V tolerant, open drain I/O ports capable of constant current LED drive
Applications
Sensing & Instrumentation, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Key Switch Controller & LED Driver
3.6V
24Pins
85°C
-
No SVHC (21-Jan-2025)
1.62V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate