Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč190.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Kč190,106.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX759EWE+T
Order Code3920764
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min4V
Input Voltage Max11V
Output Current300mA
Max Output Current300mA
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-4.775V
Output Voltage Max-5.225V
Switching Frequency Typ185kHz
Efficiency83%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWSOIC
Automotive Qualification Standard-
Switching Frequency185kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Inverting
Input Voltage Max
11V
Max Output Current
300mA
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
-5.225V
Efficiency
83%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
300mA
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
-4.775V
Switching Frequency Typ
185kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WSOIC
Switching Frequency
185kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability