Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč64.957 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč162,392.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77681AEWV+T
Order Code3582061
Technical Datasheet
Output TypeAdjustable
No. of Outputs3 Output
No. of Outputs3Outputs
TopologyBuck-Boost
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current-
Output Current - Output 1300mA
IC Case / PackageWLP
Output Current - Output 2300mA
No. of Pins30Pins
Output Voltage - Output 15.25V
Output Voltage - Output 22.375V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.25V
Switching Frequency Typ3.4MHz
Efficiency87%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWLP
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
3Outputs
Input Voltage Min
2.7V
Max Output Current
-
IC Case / Package
WLP
No. of Pins
30Pins
Output Voltage - Output 2
2.375V
Output Voltage - Nom
-
Output Voltage Max
5.25V
Efficiency
87%
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
-
No. of Outputs
3 Output
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Output Voltage - Output 1
5.25V
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
3.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Technical Docs (2)
Alternatives for MAX77681AEWV+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability