Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč374.695 |
10+ | Kč297.449 |
50+ | Kč271.115 |
100+ | Kč241.520 |
250+ | Kč236.755 |
Product Information
Product Overview
The MAX797ESE+ is a step-down controller with synchronous rectifier for CPU power in 16 pin NSOIC package. The high performance, step-down DC-DC converter with single or dual outputs provides main CPU power in battery-powered systems. This buck controller achieve 96% efficiency by using synchronous rectification and Idle Mode control scheme to extend battery life at full-load (up to 10A) and no-load outputs. Excellent dynamic response corrects output transients caused by latest dynamic-clock CPUs within five 300KHz clock cycles. Unique bootstrap circuitry drives inexpensive N-channel MOSFETs, reducing system cost and eliminating crowbar switching currents found in some PMOS/NMOS switch designs. It has a logic-controlled and synchronized fixed frequency pulse width modulating (PWM) operating mode which reduces noise and RF interference in sensitive mobile communications and pen entry applications.
- Supply voltage range is 5V to 30V
- Operating temperature range from -40°C to 85°C
- Adjustable output range from 2.5V to 6V
- Preset 3.3V and 5V outputs (at up to 10A), automatic bootstrap circuit
- Multiple regulated outputs, +5V linear regulator output
- Maximum precision reference output is 2.55V (no external load), typical shutdown current is 1µA
- 150KHz/300KHz fixed frequency PWM operation
- Maximum dropout power consumption is 8mW
- Maximum quiescent power consumption is 6.6mW
- Programmable soft start
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
30V
96%
16Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
NSOIC
5V
1Outputs
NSOIC
340kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate