Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč84.770 |
10+ | Kč63.954 |
25+ | Kč58.938 |
100+ | Kč53.170 |
250+ | Kč50.160 |
500+ | Kč48.404 |
Product Information
Product Overview
The MAX9617AXT+T is a single, zero-drift, high efficiency, 1.5MHz operational amplifier (op-amp) with RRIO in 6 pin SC-70 package. This device uses an innovative auto-zero technique that allows precision and low noise with a minimum amount of power. The low input offset voltage, CMOS inputs and the absence of 1/f noise allows for optimization of active filter designs. It achieves rail to rail performance at the input through use of a low noise charge pump. This ensures a glitch-free, common-mode input voltage range extending from the negative supply rail up to the positive supply rail, eliminating crossover distortion common to traditional n-channel/p-channel CMOS pair inputs, reducing harmonic distortion at the output. Device is ideal for loop-powered systems that interface with pressure sensors or strain gauges.
- Supply voltage range is ±0.8V to ±2.75V, 1.8V to 5.5V
- Operating temperature range from -40°C to 125°C
- Extends battery life, slew rate is 0.7V/μs & phase margin is 60° at CL = 20pF
- Low quiescent current of 59µA
- Supports a wide range of precision applications
- Very low input offset voltage of 10µV (max) at TA = +25°C
- Maximum input bias current of 80pA at TA =+25°C
- Unity-gain stable, 1.5MHz gain bandwidth
- Input voltage noise is 0.42μVP-P at 0.1Hz ≤ f ≤ 10Hz
- CMRR of 135dB at TA = +25°C
- Battery-Powered Devices; Cardiac Monitors; Loop-Powered Systems; Portable Medical Devices; Sensor Interfaces
Applications
Signal Processing, Industrial, Sensing & Instrumentation, Medical, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.7V/µs
SC-70
Zero Drift
0.8µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1.5MHz
± 0.8V to ± 2.75V, 1.8V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
31pA
-40°C
-
MSL 1 - Unlimited
SC-70
1.5MHz
0.7V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate