Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.166 |
10+ | Kč38.623 |
25+ | Kč35.363 |
100+ | Kč31.601 |
250+ | Kč29.845 |
500+ | Kč28.591 |
Product Information
Product Overview
The MAX9716EUA+T is a low cost, mono, 1.4W BTL audio power amplifier in 8 pin µMAX package. This audio power amplifier is ideal for portable audio devices with internal speakers. The bridge tied load (BTL) architecture minimizes external component count while providing high quality audio reproduction. The device delivers 1.4W continuous power into a 4ohm load with less than 1% total harmonic distortion (THD) while operating from single 5V supply. It delivers 1W continuous power with an 8ohm load. The MAX9716 also delivers 350mW continuous power into an 8ohm load while operating from a single 3V supply. A low power shutdown mode disables the bias generator and amplifiers by reducing quiescent current consumption to less than 10nA. It has Maxim’s industry leading, comprehensive click and pop suppression that reduces audible clicks and pops during start-up and shutdown. The MAX9716 is pin compatible with the LM4890 device.
- Single Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Adjustable gain option
- Quiescent supply current of 4.3mA with single 5V supply
- Output offset voltage of ±7mV with single 5V supply
- Power supply rejection ratio of 80dB (DC, VBIAS = 1.5V VCC = 2.7V to 5.5V)
- Total harmonic distortion plus noise of 0.024% with single 5V supply
- Output noise density of 106nV/√Hz at fIN = 10KHz with single 5V supply
Applications
Audio, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.4W x 1 @ 4Ohm
1Channels
µMAX
4ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
AB
1 Channel
AB
2.7V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
µMAX
-
1.4W
Technical Docs (1)
Alternatives for MAX9716EUA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate