Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč91.040 |
| 10+ | Kč68.719 |
| 25+ | Kč63.202 |
| 100+ | Kč56.932 |
| 250+ | Kč54.173 |
| 500+ | Kč52.417 |
Product Information
Product Overview
MAX9867ETJ+T is an ultra-low power stereo audio codec designed for portable consumer devices such as mobile phones and portable gaming consoles. The device features stereo differential microphone inputs that can be connected to either analogue or digital microphones. The single-ended line inputs, with a configurable preamplifier, can be sent to the ADC for record or routed directly to the headphone amplifier for playback. An auxiliary ADC path can be used to track any DC voltage. The stereo headphone amplifiers support differential, single-ended, and capacitorless output configurations. Using the capacitorless output configuration, the device can output 10mW into 32ohm headphones. Comprehensive click-and-pop circuitry suppresses audible clicks and pops during volume changes and startup or shutdown. Applications include cell phones, portable gaming devices, portable navigation devices, portable multimedia players, wireless headsets.
- Stereo digital microphone input support, stereo analogue differential microphone inputs
- Stereo headphone amplifiers: differential, single-ended, or capacitorless
- Voiceband filter with a stopband attenuation greater than 70dB
- 1.65V to 3.6V digital interface supply voltage
- I²S/TDM-compatible digital audio bus
- Supply voltage range from 1.65 to 1.95V (PVDD, DVDD, AVDD)
- Shutdown supply current is 1µA analogue (AVDD + PVDD), TA=+25°C
- Gain error is 1% DC accuracy, measured with respect to full-scale output
- 32 TQFN-EP package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Stereo
2
85°C
TQFN
4Channels
18bit
I2C, I2S
-
MSL 1 - Unlimited
2
-40°C
48kSPS
32Pins
2Channels
85dB
1.65V to 1.95V
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX9867ETJ+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate