Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.376 |
10+ | Kč28.842 |
25+ | Kč26.334 |
100+ | Kč23.299 |
250+ | Kč21.920 |
500+ | Kč21.092 |
Product Information
Product Overview
MAX9911EXT+T is a single operational amplifier (op amp) that features a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications such as portable instrumentation, portable medical equipment, and wireless handsets. This device is unity-gain stable with a 200KHz GBW product. Typical applications include portable medical devices, portable test equipment, laptops, data-acquisition equipment.
- Rail-to-rail input and output voltage ranges, unity-gain stable
- Supply voltage range from 1.8 to 5.5V guaranteed by PSRR test
- Supply current is 4µA typ at VDD=1.8V, TA=+25°C
- Input bias current is ±1pA typical at VDD=1.8V to 5.5V, VSS=0V, VCM=0V, VOUT=VDD/2, TA=+25°C
- Input offset current is ±1pA typical at VDD=1.8V to 5.5V, VSS=0V, VCM=0V, VOUT=VDD/2, TA=+25°C
- Common-mode rejection ratio is 80dB typ at -0.1V < VCM < VDD + 0.1V, VDD=5.5V, TA=+25°C
- Power-supply rejection ratio is 95dB typ at 1.8V < VDD < 5.5V, TA=+25°C
- Slew rate is 0.1V/µs typ at VDD=1.8V to 5.5V, VSS=0V, VCM=0V, VOUT=VDD/2, TA=+25°C
- 6 SC70 package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
1Channels
0.1V/µs
SC-70
CMOS
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
200kHz
1.8V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
200kHz
0.1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate