Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | Kč134.178 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč335,445.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17841BGUE/V+T
Order Code3927347
Technical Datasheet
No. of Channels1 Channel
No. of Channels1Channels
Data Rate2Mbps
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Interface Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
IC Case / PackageTSSOP
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1 Channel
Data Rate
2Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
IC Case / Package
TSSOP
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Supply Voltage Min
3.1V
Interface Case Style
TSSOP
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability