Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.973 |
10+ | Kč52.417 |
25+ | Kč48.154 |
100+ | Kč43.138 |
250+ | Kč40.880 |
500+ | Kč39.376 |
Product Information
Product Overview
The MAX9929FABT+T is a -0.1V to +28V input range, micropower, uni/bidirectional, current sense amplifier in 6 pin UCSP package. Ideal for monitoring battery charge and discharge currents in notebooks, cell phones and other portable equipment. This device features a wide -0.1V to +28V input common-mode voltage range, low 20μA supply current with VOS less than 0.4mV and a gain accuracy better than 1.0%. The input common mode range is independent of the supply voltage, ensuring that the current-sense information remains accurate even when the measurement rail is shorted to ground. The MAX9929F has a voltage output and integrates a 10Kohm output resistor for a fixed voltage gain of 50V/V. A digital SIGN output indicates direction of current flow, so the user can utilize the full ADC input range for measuring both charging and discharging currents.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Pin compatible with the MAX4372 in UCSP package
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
UCSP
-40°C
2.5V
104dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
UCSP
-
150kHz
6Pins
125°C
5.5V
50 V/V
-
MSL 1 - Unlimited
100µV
1.6µA
150kHz
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate