Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.970 |
10+ | Kč51.665 |
50+ | Kč44.392 |
100+ | Kč42.385 |
250+ | Kč39.877 |
500+ | Kč39.125 |
Product Information
Product Overview
The MAX9945AUA+ is a 38V, MOS input, low power op-amp in 8 pin µMAX package. This operational amplifier features an excellent combination of low operating power and low input voltage noise. In addition, MOS inputs enable the IC to feature low input bias currents and low input current noise. The IC is unity-gain stable and is capable of rail to rail output voltage swing. It is ideal for applications that require low noise analogue front ends for performance applications such as photodiode transimpedance and chemical sensor interface circuits.
- Supply voltage range is ± 2.4V to ± 19V, 4.75V to 38V
- Operating temperature range from -40°C to 125°C
- Rail to rail output voltage swing
- Low quiescent current is 400µA
- Low input bias current is 50fA
- 1fA/√Hz low input current noise
- 15nV/√Hz low noise
- 3MHz unity-gain bandwidth
Applications
Signal Processing, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.2V/µs
µMAX
General Purpose
600µV
-40°C
-
MSL 1 - Unlimited
µMAX
3MHz
2.2V/µs
3MHz
± 2.4V to ± 19V, 4.75V to 38V
8Pins
Rail - Rail Output (RRO)
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate