Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,360.469 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,360.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES178#
Order Code3927480
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core Number-
Kit Application TypeArtificial Intelligence Devices
Application Sub TypeArtificial Intelligence
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Family Name-
Kit ContentsConnectivity Board, MAXREFDES178 AI Board, Enclosure, LCD, Battery and Buttons
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Artificial Intelligence Devices
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Artificial Intelligence
Core Sub-Architecture
Cortex-M4F
Kit Contents
Connectivity Board, MAXREFDES178 AI Board, Enclosure, LCD, Battery and Buttons
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001