Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,318.232 |
Product Information
Product Overview
MAXREFDES220# is an evaluation kit for finger heart rate and pulse oximeter smart sensor with digital signal processing. This reference design provides everything needed to quickly prototype your product to measure finger-based heart rate, blood oxygen saturation level (SpO2) and blood pressure trending (BPT). The MAX30101 and the MAX32664 provide an integrated hardware and software solution for multiple finger-based applications. The MAX32664 firmware provides algorithm output. A MAX32630FTHR is provided to emulate a host system for easy development.
- Fully assembled and tested
- MAX30101 heart rate monitor and pulse oximeter
- High SNR (Signal-to-Noise) ratio, <gt/>80dB (typ)
- MAX32664 sensor hub: industry-standard I2C Interface for communication with host controller
- Dedicated bootloader authenticates secure firmware updates
- 3-axis accelerometer: provides greater accuracy and compensates for motion artifacts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
ARM
-
-
MAX30101, MAX32664
Pulse Oximeter & Heart Rate Monitor
Cortex-M4F
Reference Design Board MAX30101/MAX32664
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate