register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,945.37 |
Product Information
Product Overview
MAXREFDES277# is a two-channel IO-link host in Pmod form factor reference design optimized for quick prototyping. This design uses the Technologie Management Gruppe (TMG TE) IO-Link host stack for the MAX14819A IO-Link host transceiver and is both an evaluation model for an IO-Link host as well as an IO-Link sensor/actuator development and test system. Two IO-Link ports allow for simultaneous testing of up to two different sensors or actuators. In this design, an STM32™ low-power microcontroller interfaces between the MAX14819A and the control board. The MAX14819A is a dual-channel IO-Link host transceiver with integrated framers and L+ supply controllers. Integrated L+ controllers are used to supply power to connected IO-Link devices. The MAX14819A integrated IO-Link framer offloads time-critical tasks from the microcontroller, easing prototyping and software requirements. Typical applications include industrial automation, smart sensors and actuator modules, PLC and DCS.
- IEC 61131-9 compliant
- Pmod form factor
- Optimized for use with Trinamic MicroPython TMCM-0960-MotionPy V21
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
-
-
-
MAX14819A
IO-Link Transceiver
-
Reference Design Board MAX14819A, 2x M12-to-Wire IO-Link Cables
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate