Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč846.450 |
Product Information
Product Overview
The MX7537JP+ is a CMOS parallel loading dual 12bit multiplying DAC in 28 pin PLCC package. It contains two 12bit current output multiplying DAC. Input level shifters, data registers and control logic make microprocessor interfacing straight forward. Operation is from a single +12V to +15V power supply maintaining TTL, 74HC and 5V CMOS logic compatibility. The MX7537 receives data in 2 bytes, using a right justified 8 + 4 format. A0, A1, CS(active-low), WR(active-low) and UPD(active-low) signals full control for DAC selection and data logging. Each DAC in the MX7537 provides 4 quadrant multiplication capabilities and separate reference input and feedback resistor pins. The MX7537 additionally makes available separate AGND pins for applications where each DAC is biased at different voltages. Typical applications include ATE, audio gain control, motion control systems, synchro applications, process control and digitally controlled filters.
- Supply voltage range from 10.8V to 16.5V
- 0.5% DAC to DAC matching
- Low INL is ±1LSB and DNL is ±1LSB
- Gain error to ±6 LSB Max
- Low gain tempco is ±5 ppm/°C (max)
- Supply current is 2mA
- Power supply rejection is ±0.001%/%
- Operating temperature range from 0°C to 70°C
Applications
Signal Processing, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
PLCC
Parallel
70°C
-
No SVHC (21-Jan-2025)
-
10.8V to 16.5V
28Pins
0°C
Dual 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate