Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč367.422 |
18+ | Kč265.096 |
36+ | Kč257.321 |
108+ | Kč249.546 |
252+ | Kč240.266 |
504+ | Kč234.247 |
Product Information
Product Overview
The MX7545JN+ is a CMOS 12bit buffered multiplying DAC in 20 pin DIP package. The 12bit CMOS multiplying digital to analogue converter with internal data latches. Input data is loaded as a single 12bit word and latched under the control of chip select and write inputs. When chip select and write are low, the input data latches are transparent and the DAC output responds to any changes in the digital inputs. The MX7545 works with a single +5V or +15V power supply. With the +5V supply, the digital inputs are 5V TTL and CMOS compatible while high voltage CMOS compatible while high voltage CMOS compatibility is maintained at +15V supply range. The MX7545 uses low tempco thin film resistors which are laser trimmed to result in linearity errors that are typically ±1/4LSB. Typical applications include motion control systems, automatic test equipment, µP controlled systems, programmable gain amplifiers and programmable power supplies.
- Relative accuracy is ±2LSB
- Operating temperature range from 0°C to 70°C
- Improved protection against ESD damage & typically withstand to over 6000V of ESD voltage
Applications
Signal Processing, Avionics, Automation & Process Control, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
DIP
Parallel
70°C
-
No SVHC (21-Jan-2025)
-
5V, 15V
20Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate