Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč3,963.142 | 
Product Information
Product Overview
SSM2603-EVALZ is an evaluation board for SSM2603 low power, high quality stereo audio codec for portable digital audio applications with one set of stereo programmable gain amplifier (PGA) line inputs and one monaural microphone input. The SSM2603 evaluation board carries a complete application circuit for the SSM2603. The board features a USB connection to a host PC. This serves as the power supply, digital audio data, and control/status data link, making it a plug-and-play USB audio device that can communicate with the software under the Microsoft® Windows® operating system. The board also has a general-purpose 2.54mm pitch connector to connect to an external DSP/MCU for digital audio signals.
- USB connectivity to host PC
- 4 audio jacks: stereo line I/P, mono microphone I/P, stereo line O/P, and stereo headphone O/P
- Multiple test points across the board for monitoring signals
- Host/server mode selectivity
Technical Specifications
Analog Devices
Audio
Evaluation Board SSM2603CPZ
No SVHC (21-Jan-2025)
SSM2603CPZ
Stereo Audio CODEC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate