Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,327.865 |
| 10+ | Kč2,730.209 |
| 36+ | Kč2,626.378 |
| 108+ | Kč2,573.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,327.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-CANOPEN
Order Code4583970
Technical Datasheet
Power Rating-
No. of PhasesThree Phase
Output Current Max1.5A
Supply Frequency120kHz
Supply Voltage Min10VDC
Supply Voltage Max60VDC
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Power Rating
-
Output Current Max
1.5A
Supply Voltage Min
10VDC
Product Range
-
No. of Phases
Three Phase
Supply Frequency
120kHz
Supply Voltage Max
60VDC
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability