Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOGICTECH
Manufacturer Part NoAAT1130IJQ-1.8-T1
Order Code1739726
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current400mA
Max Output Current400mA
IC Case / PackageSC-70
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min600mV
Output Voltage Max1.8V
Switching Frequency Typ2.5MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
DC / DC Converter IC CaseSC-70
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
400mA
No. of Pins
10Pins
Output Voltage - Nom
1.8V
Output Voltage Min
600mV
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SC-70
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
400mA
IC Case / Package
SC-70
IC Mounting
Surface Mount
Output Voltage Nom
1.8V
Output Voltage Max
1.8V
Efficiency
92%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001