Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč568.062 |
5+ | Kč557.027 |
10+ | Kč527.683 |
50+ | Kč517.150 |
100+ | Kč506.616 |
Price for:Each
Minimum: 1
Multiple: 1
Kč568.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANAREN
Manufacturer Part NoA1101R08C00GM
Order Code2096117
Technical Datasheet
RF ModulationFM
Data Rate Max1.22Kbps
Frequency Max870MHz
Sensitivity dBm-112dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power10dBm
Module InterfaceSerial
Supply Current15mA
RF Transceiver ApplicationsAutomated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A1101R08C is a surface mount module with an integrated crystal, internal voltage regulator, matching circuitry and filtering. The A1101R04C utilizes an external antenna through a U.FL connector. The module operates in the European band of 433.05 to 434.79 MHz, is ideal for achieving low power wireless connectivity without having to deal with extensive RF design and regulatory compliance, and provides quick time to market. The modules are 100% tested to provide consistent performance.
- Ultra small package size 9mm x 12mm x 2.5mm
- Impedance controlled multi-layer PCB
- SPI Interface
- LGA Footprint
- Low power consumption
- Regulatory compliance for ETSI
- Digital RSSI output
- Programmable channel filter bandwidth
- Programmable output power up to +12 dBm
- High sensitivity (–116 dBm at 0.6kBaud, 1% packet error rate)
- Low current consumption (15.7 mA in RX, 250 kBaud, input well above sensitivity limit)
- Separate 64-byte RX and TX data FIFOs
- Fast startup time: 240us from SLEEP to Rx or Tx mode
- Data rate: 0.6 – 600 Kbit/Sec
- Sleep state: 0.2uA
- Idle State: 1.7mA
- Suitable for frequency hopping and multichannel systems
Applications
Embedded Design & Development
Technical Specifications
RF Modulation
FM
Frequency Max
870MHz
Supply Voltage Min
1.8V
Transmit Power
10dBm
Supply Current
15mA
Product Range
-
Data Rate Max
1.22Kbps
Sensitivity dBm
-112dBm
Supply Voltage Max
3.6V
Module Interface
Serial
RF Transceiver Applications
Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366