Product Information
Product Overview
A2500R24A-EM1 is an evaluation module with an A2500R24A radio module in the industry's smallest package mounted on it. This evaluation module is designed specifically for compatibility with SmartRF 04 and SmartRF 05 evaluation boards. Each A2500R24A module is FCC certified and incorporates the Texas Instruments CC2500 transceiver chip. As a stand alone module for user final design implementation, A2500R24A has an LGA pad footprint with an integrated antenna. This module is designed to effortlessly integrate into a wide range of applications. The A2500R24A-EM1 is a high performance, interface board with an FCC & IC certified and ETSI compliant A2500R24A integrated antenna radio module mounted for quick connection to the Texas Instruments CC2500DK Development Kit.
- Digital RSSI output
- High sensitivity, Low current consumption
- Impedance controlled, multi layer PCB
- Efficient SPI interface, all registers can be programmed with one burst transfer
- No additional DC decoupling and harmonic filtering required
- Integrated analog temperature sensor
- Excellent receiver selectivity and blocking performance
- Suitable for frequency hopping systems, thanks to a fast settling frequency synthesizer
- Impedance matched balun for optimized efficiency
- Easily implemented on a two layer PCB
Applications
Industrial, Building Automation, Wireless, Lighting, Metering, Sensing & Instrumentation
Warnings
ESD sensitive device. Precautions should be used when handling the device in order to prevent permanent damage.
Notes
This product is not to be used in any implantable medical device or external medical device intended to regulate or monitor biological functions.
Technical Specifications
Texas Instruments
Communication & Networking
Eval Board A2500R24A
No SVHC (25-Jun-2025)
A2500R24A
RF Module
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate