Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Technical Specifications
RF Modulation
FM
Frequency Max
2.483GHz
Supply Voltage Min
1.8V
Module Interface
SPI
Product Range
-
Data Rate Max
2.45Kbps
Sensitivity dBm
-104dBm
Supply Voltage Max
3.6V
Supply Current
16mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366