Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSK1-019M03
Order Code3638763
Product RangeSPEC PAK Series
Technical Datasheet
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | Kč56.179 |
100+ | Kč50.912 |
250+ | Kč48.404 |
500+ | Kč47.652 |
Price for:1 Kit
Minimum: 50
Multiple: 50
Kč2,808.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSK1-019M03
Order Code3638763
Product RangeSPEC PAK Series
Technical Datasheet
Product RangeSPEC PAK Series
Shell TypeSolid Shell Straight Receptacle
For Use WithAnderson PowerMod Series Circular Pin Contacts
Connector Body MaterialPC (Polycarbonate) Body
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPEC PAK Series
For Use With
Anderson PowerMod Series Circular Pin Contacts
Connector Shell Size
-
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability