Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0094
Order Code2889327
Technical Datasheet
Battery Capacity5Ah
No. of Charging Ports2 Ports
Charging Amps3A
External Depth27.3mm
External Height106mm
External Width49.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact and handy powerbank with USB A & USB C outputs, perfect for most USB devices (eg. smartphones & tablets). Features built-in LED light.
- Powerbank, 30cm Micro USB Chargin Cable
- Universal charging via USB chargers or USB ports in PC/laptops
- Compatible with most smartphones and tablet computers
- Up to 3A output current
- Mutli-Safe protected against over-charge, deep discharge, overload and short-circuit
- Stored charge indicated via 4 blue LEDs in 25% steps
- Features bright LED light built-in
Technical Specifications
Battery Capacity
5Ah
Charging Amps
3A
External Height
106mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
27.3mm
External Width
49.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
UN Hazard Code:3480