Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,403.166 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,403.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0112
Order Code3267900
Technical Datasheet
Battery Capacity24Ah
No. of Charging Ports3 Ports
Charging Amps1.5A, 2A, 3A
External Depth165mm
External Height30mm
External Width78mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High capacity external battery pack that features dual USB outputs, Quick Charge 3.0 support and 18W Power Delivery (PD).
- Ansmann Multi-Safe technology; integrated short circuit, over-charging & deep discharge protection
- 24,000mAh battery provides enough capacity for multiple device charges
- Integrated four step LED capacity gauge
- Dual USB-A outputs (1x Quick Charge 3.0)
- USB Output 1: 5V, 3A
- USB Output 2 (QC 3.0): 5V, 3A / 9V, 2A / 12V, 1.5A
- USB-C port with 18W Power Delivery (PD)
- USB-C Output: 5V, 3A / 9V, 2A / 12V, 1.5A
- Micro USB charging port (cable supplied)
Contents
Power bank charger, USB-C cable, Micro USB cable and user guide
Technical Specifications
Battery Capacity
24Ah
Charging Amps
1.5A, 2A, 3A
External Height
30mm
Product Range
-
No. of Charging Ports
3 Ports
External Depth
165mm
External Width
78mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603
UN Hazard Code:3480