Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč270.613 |
5+ | Kč168.036 |
10+ | Kč157.252 |
20+ | Kč143.207 |
50+ | Kč127.657 |
Product Information
Alternatives for 5035221.
3 Products Found
Product Overview
The 5035221 is an AAA 1.2V/1.1Ah Rechargeable Battery features a nickel metal hydride technology with single cell, raised positive and flat negative terminals. High current for devices with high power consumption, professionals and frequent users like to use highest capacity batteries. These batteries are thus ideal for professional applications with high energy demand, such as digital cameras, flash equipment, medical equipment etc. These high-capacity batteries can supply maximum power within a short time. The self-discharge is irrelevant in this respect. The batteries can be charged with a high charging current, thereby very short charging times are possible.
- Silver colour
- ≤35mΩ Internal resistance
- Benefits the environment
- High safety standards and good cycle stability
- Fast charging
- No memory effect
- Can be used at -20 to 65°C temperature
Applications
Portable Devices, Medical, Imaging, Video & Vision
Technical Specifications
1.2V
1.1Ah
AAA
45.5mm
AAA
HR03
-
No SVHC (21-Jan-2025)
Nickel Metal Hydride
10.5mm
Raised Positive and Flat Negative
1
13.5g
-
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate