Print Page
A10192-L
ANTENNA, FUSCA, SMD, 2.4GHZ
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANTENOVA
Manufacturer Part NoA10192-L
Order Code1518277
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size4mm x 3mm x 1.1mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Centre Frequency
2.4GHz
Product Range
-
Antenna Case Size
4mm x 3mm x 1.1mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002