Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč218.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč218.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACER
Manufacturer Part NoAP16GAH25BB-1
Order Code3404103
Product RangeApacer AH25B
Memory Capacity16GB
USB SpecificationUSB 3.0
Product RangeApacer AH25B
SVHCTo Be Advised
Product Overview
Professional looking USB 3.1 (Gen 1) flash drive with a slim, lightweight metallic body and translucent cap. The sleek matt black finish is wearproof to resist dirt and fingerprints.
- SuperSpeed USB 3.1 Gen 1 interface, up to 5Gb/s transfer rates
- Backwards compatible with USB 2.0
- Supports Win 7/8/10, Linux 2.6.x and Mac OS 10.6+
- Dimensions (HxWxD): 8x17x53mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
16GB
Product Range
Apacer AH25B
USB Specification
USB 3.0
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016