Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The A0171 is a Rectangular Indicator Body for use with the A01 series indicators.
- IP65 Protection rating
Applications
Signalling
Technical Specifications
Lamp Base Type
-
Current Rating
6A
Lens Shape
Rectangular
Mounting Hole Dia
-
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008