Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The AC3559FILL is a 1 x 4 matrix Key Pad can be interfaced easily to a bi-directional 8-bit port on a microprocessor. The latching functions can be achieved by setting and resetting a flag alternatively when a key is pressed. Lighting the LEDs is almost the opposite of reading the keys. Depending on the complexity of the equipment, one could constantly go round a loop adjusting the ON/OFF status of each LED to the required state, effectively scanning the LEDs.
- <gt/>100MΩ at 100V Insulation resistance
- <lt/>30Ω Contact resistance
- 250Vrms Dielectric strength
- 10pF Typical capacitance
- -30 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
4
Panel Cutout Height
95mm
Keypad Array
1 x 4
Housing Material
-
Contact Voltage DC Nom
30V
Panel Cutout Width
38mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515