Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoP60A703
Order Code9968377
Product RangeP60A Series
Technical Datasheet
80 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč182.081 | 
| 5+ | Kč172.801 | 
| 10+ | Kč163.522 | 
| 20+ | Kč117.625 | 
| 50+ | Kč71.729 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč182.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoP60A703
Order Code9968377
Product RangeP60A Series
Technical Datasheet
Product RangeP60A Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current400mA
Switch ConstructionSealed
Actuator LevelFlushed
Product Overview
The P60A series Rotary Dip Switch is completely sealed process compatible thru-hole or SMT DIP rotary switches. It has ultra-compact size, available in 10 or 16 positions and with several actuator options.
- UL94V-0 Flammability rating
- New 4 + 1 terminal layout
- Precision designed detent action
- High reliability and long life
- Clockwise or counter-clockwise settable
- Solder coated terminals
Applications
Industrial
Technical Specifications
Product Range
P60A Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1