Print Page
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč256.318 |
5+ | Kč246.286 |
10+ | Kč236.003 |
Price for:Each
Minimum: 1
Multiple: 1
Kč256.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F5CYYRG02E
Order Code3295623
Product RangeQ14
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia14mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 2V, G 2.2V
Luminous Intensity / ColourR 14mcd, G 10mcd
IP / NEMA RatingIP67
Product RangeQ14
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 14mcd, G 10mcd
Product Range
Q14
Mounting Hole Dia
14mm
Operating Voltage / Colour
R 2V, G 2.2V
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015