Print Page
1 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč147.721 |
| 5+ | Kč136.184 |
| 10+ | Kč130.416 |
| 20+ | Kč126.152 |
| 50+ | Kč114.866 |
Price for:Each
Minimum: 1
Multiple: 1
Kč147.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Q14P1CXXR24 from APEM is a Q series 14mm panel mount LED indicator with bright chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, civil engineering vehicles, trucks, diggers, crane, automotive, HVAC, energy management, lifts and machine tools.
- Operating voltage range from 21.6 to 26.4VDC and 20mA operating current
- 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
- 80mcd standard intensity, prominent bezel style
- Solder lug/fastons (2.8 x 0.8mm) terminal, supplied with fixing nut and spring washer
- Fixed light illumination
- Unsealed panel, UL recognized component
- Viewing angle range from 30° to 100° (dependant on model), life expectancy is 100000hours
- Operating and storage temperature range from -40°C to +85°C
- Max reverse voltage is 5V and forward voltage is 2V
- Red LED colour
Applications
Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
14mm
Luminous Intensity
80mcd
Product Range
Q14
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152