Print Page
83 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč336.323 |
10+ | Kč325.789 |
25+ | Kč263.340 |
50+ | Kč245.533 |
100+ | Kč226.974 |
Price for:Each
Minimum: 1
Multiple: 1
Kč336.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ8F8BZZRYG02E
Order Code3218178
Product RangeQ8 Series
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia8mm
Forward Current / ColourR 20mA, Y 20mA, G 20mA
Operating Voltage / ColourR 2V, Y 2.1V, G 2.2V
Luminous Intensity / ColourR 15mcd, Y 6mcd, G 10mcd
IP / NEMA RatingIP67
Product RangeQ8 Series
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Colour
R 15mcd, Y 6mcd, G 10mcd
Product Range
Q8 Series
Mounting Hole Dia
8mm
Operating Voltage / Colour
R 2V, Y 2.1V, G 2.2V
IP / NEMA Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627