Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSFSB628
Order Code3458754
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5013601065519
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.170 |
10+ | Kč47.903 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSFSB628
Order Code3458754
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5013601065519
No. of Gangs2
Internal Depth47mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With1x 2 Gang Plates
Product RangeAppleby Steel Back Box
SVHCTo Be Advised
Product Overview
- 47mm 2 gang flush steel box
- 1 x adjustable, 1 x fixed lug
- 4 x 20/25mm knockouts
- Dimensions: 129x68.3x47mm
Technical Specifications
No. of Gangs
2
Electrical Box Material
Steel
For Use With
1x 2 Gang Plates
SVHC
To Be Advised
Internal Depth
47mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Steel Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1998