Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC282000NAD
Order Code147411
Product Range2820
Technical Datasheet
289 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.355 |
10+ | Kč99.568 |
25+ | Kč87.780 |
50+ | Kč84.520 |
100+ | Kč77.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč111.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC282000NAD
Order Code147411
Product Range2820
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColourGreen
Mounting Hole Dia12mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range2820
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C282000NAD is a Neon Indicator with 6.3mm termination tabs and long terminal barrier. Snap-in neon indicator with a modern style polycarbonate coloured round lens (13.6mm). An appropriate resistor is incorporated in the body moulding.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Green
Lens Shape
Round with Flat Top
Product Range
2820
Lamp Base Type
Quick Connect
Mounting Hole Dia
12mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004234