Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč528.937 |
Product Overview
Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analogue inputs, a 16 MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter.
- Microcontroller ATmega328P
- Operating voltage of 5V
- Maximum supply voltage 6 to 20V
- Digital I/O pins 14 (of which 6 provide PWM output)
- DC current per I/O pin 40mA
- DC current for 3.3V pin 50mA
- Flash memory16KB of which 2KB is used by boot loader
- SRAM 2KB, EEPROM 1KB
- Clock speed 16MHz
- Can be powered via the USB connection or with an external power supply
Technical Specifications
Atmel
AVR
ATmega328P
No SVHC (27-Jun-2024)
ATmega
megaAVR
UNO Evaluation Board
Technical Docs (3)
Alternatives for A000066
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate