Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,112.15 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,112.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoAKX00037
Order Code4070184
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitectureATmega
Silicon Core NumberATmega328P
Kit ContentsArduino UNO Board, Jumper Wire Red 15cm, Jumper Wire Black 15cm
For Use WithArduino Board
Product Range-
Product Overview
AKX00037 is an Arduino® Make Your UNO kit. It is the perfect kit to learn the basics of electronics and coding by assembling your own Arduino UNO. Get familiar with soldering by mounting each component, unleash your creativity with the Audio Synth Shield, and learn to code using your new Arduino UNO board to create amazing projects.
- DIY kit to build your own Arduino UNO board
- Includes audio synthesizer shield for sound projects
- Comes with a USB-C serial adapter for easy programming
- Offers hands-on soldering practice and skill development
- Includes debug and test boards for easy troubleshooting
- Learn electronics and circuit design from scratch
- Backed by interactive guides and tutorials
- Great for STEM education and hobbyists
- Compatible with standard Arduino IDE and libraries
- Encourages creative learning through experimentation
Contents
Arduino make your UNO, Arduino audio synth, USB‑type‑C serial adapter board, Spare parts, Mechanical parts.
Notes
This kit doesn’t include soldering iron or soldering tin.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATmega
Core Sub-Architecture
ATmega
Kit Contents
Arduino UNO Board, Jumper Wire Red 15cm, Jumper Wire Black 15cm
Product Range
-
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328P
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21