Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,863.462 |
Product Information
Product Overview
AKX00045 is an Arduino science kit R3. With the Arduino Nano RP2040 Connect, Arduino Science Carrier R3, and an impressive array of sensors at the user's disposal, users have everything they need to embark on an exhilarating educational journey. Meanwhile, the Science Journal app effortlessly bridges the gap between theory and practice, facilitating real-time data collection, recording, and interpretation. The kit elevates the learning experience by nurturing an enhanced understanding of complex physics concepts through engaging hands-on experimentation. It promotes scientific literacy and hone critical thinking skills by providing real-world application scenarios. With its intuitive content guide, both teachers and students can navigate through scientific explorations with ease.
- Hands-on experimental learning, real-time data collection and analysis, 2x speakers
- Teacher and student-friendly design, comprehensive sensor ecosystem
- Free guided courses - explore physics, comprehensive teaching support
- 1x battery JST connector, 2x grove analogue inputs (for external temperature-probe sensor)
- 2x grove I2C ports (for external distance and ping-echo sensor), 1x 3.3V output port and ground
- 50cm blue, 20cm black, 20cm red double-ended cable (crocodile clips one end, banana plug the other)
- Hook and loop strips, silicon stands, external temperature probe sensor
- Ultrasonic distance sensor, grove cable 4-pin housing with lock x2 (L=200mm)
- USB-C® cable, cable for battery holder with JST connector, battery holder for four 1v5 AA batteries
- 50cm double-ended cable - yellow: crocodile clips one end, banana plug the other
Contents
Arduino Nano RP2040 Connect, Arduino Science Carrier R3, Handy storage box.
Technical Specifications
Raspberry Pi
Education / Hobby
Arduino Nano RP2040 Connect, Arduino Science Carrier R3, Embedded Sensors
No SVHC (27-Jun-2024)
RP2040
Machine Learning Projects
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate