Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,147.350 |
Product Information
Product Overview
The K000007 is an Arduino starter kit. This kit walks us through the basics in a hands on way, with creative projects we build by learning, thanks to a selection of the most common and useful electronic components with a selection of 15 projects that start from a low complexity, in order to learn the basic of electronic, to a major one, using components that let to control the physical world throw different kind of sensor. Once we have mastered this knowledges, we will have a palette of software and circuits that we can use to create something beautiful and make someone smile with what we invent, that is the reason why we will find more components than the required from the projects of the book. Then build it, hack it and share it.
- Build creative projects
- Huge kit contents for hands on experience
Applications
Hobby & Education
Contents
Arduino projects book, Arduino UNO board rev.3, USB cable, Breadboard, wooden base, 9V battery snap, 70 hard cables, 2 flexible cables, 6 photoresistors, 3 Potentiometer 10kΩ, 10 pushbutton, Temperature sensors, Tilt sensor, LCD, LED's, Small DC motor 6V/9V, Servomotor, Piezo capsule, H-bridge motor driver [L293D], 2 Optocouplers [4N35], 5 Transistor [BC547], 2 MOSFET [IRF520], 5 1N4007 diode, 3 transparent jelly (rosso, verde, blue), 1 male strip connector (40x1), Capacitors, Resistors.
Technical Specifications
Atmel
AVR
ATmega328
No SVHC (27-Jun-2024)
ATmega
AVR
Arduino UNO Board, Bread Board & Jumper Wires, USB Cable
Technical Docs (1)
Alternatives for K000007
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate