| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč654,261.960 |
Product Information
Product Overview
DEVST-GLDF-A is an archive ARM Development Studio user-based licensing (UBL) gold FuSa edition. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. User-based licensing binds the entitlement to use Arm software products to the user. A user is entitled to use an Arm software product license with no limits on concurrent usage, including using the same product on multiple devices. For example, you could use a single license with a service account to automatically build and test your products with Arm software products on any number of devices.
- Supported Arm processor:Cortex-A/R Armv8, Cortex-A Armv8, Cortex-A/R Armv7, Cortex-M Armv6/7/8
- Embedded C/C++ ARM compiler
- Streamline performance analyser to view the performance for your entire system
- Arm Debugger supports Arm software development via IDE or command line interface
- Complete library of reference Fixed Virtual Platforms (FVPs) along with pre-built examples
Notes
User-Based Licensing does not apply to Arm software products released before 2022.
Technical Specifications
-
Gold
1
-
Cortex-X2 / A510 / A78AE / A78C / A77 / A76 / M0+ / M0 / M1 / M3 / M4, Neoverse N1 / N2 / V1 / V2
Floating, Node Locked
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate